Part Details for IS62WV10248DBLL-55TLI by Integrated Silicon Solution Inc
Overview of IS62WV10248DBLL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV10248DBLL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1149-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS62WV10248DBLL-55
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV10248DBLL-55) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62WV10248DBLL55TLI
|
TME | IC: SRAM memory, 8MbSRAM, 1Mx8bit, 2.4÷3.6V, 55ns, TSOP44 II Min Qty: 1 | 0 |
|
$6.5000 / $9.7500 | RFQ |
DISTI #
IS62WV10248DBLL-55TLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II (Alt: IS62WV10248DBLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV10248DBLL-55TLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II (Alt: IS62WV10248DBLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV10248DBLL-55TLI
IS62WV10248DBLL-55TLI CAD Models
IS62WV10248DBLL-55TLI Part Data Attributes:
|
IS62WV10248DBLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV10248DBLL-55TLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, LEAD FREE, TSSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 1.4 V | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62WV10248DBLL-55TLI
This table gives cross-reference parts and alternative options found for IS62WV10248DBLL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV10248DBLL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV10248DBLL-55TI | 1MX8 STANDARD SRAM, 55ns, PDSO44, TSSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248DBLL-55TLI vs IS62WV10248DBLL-55TI |