Part Details for IS62WV1288BLL-55TLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV1288BLL-55TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV1288BLL-55TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5454
|
Newark | 1Mb, Low Power/Power Saver, async,128K X 8,55Ns,2.5V-3.6V,32 Pin Tsop I (8X20Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV1288BLL-55TLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
IS62WV1288BLL-55TLI-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6050 | Buy Now |
DISTI #
IS62WV1288BLL-55TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS62WV1288BLL-55TL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.1875 / $1.4535 | Buy Now |
DISTI #
87062WV1288BLL55TLIT
|
Mouser Electronics | SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin TSOP I (8x20mm), RoHS RoHS: Compliant | 0 |
|
$1.6900 / $1.8100 | Order Now |
DISTI #
IS62WV1288BLL-55TLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I T/R (Alt: IS62WV1288BLL-55TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV1288BLL-55TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I T/R (Alt: IS62WV1288BLL-55TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV1288BLL-55TLI-TR
IS62WV1288BLL-55TLI-TR CAD Models
IS62WV1288BLL-55TLI-TR Part Data Attributes
|
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62WV1288BLL-55TLI-TR
This table gives cross-reference parts and alternative options found for IS62WV1288BLL-55TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV1288BLL-55TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV1288BLL-55TLI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV1288BLL-55TLI-TR vs IS62WV1288BLL-55TLI |
IS62WV1288BLL-55TI-TR | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV1288BLL-55TLI-TR vs IS62WV1288BLL-55TI-TR |