-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5453
|
Newark | 1Mb, Low Power/Power Saver, async,128K X 8,55Ns,2.5V-3.6V,32 Pin Tsop I (8X20Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV1288BLL-55TLI Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
706-1111-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1019 In Stock |
|
$1.4943 / $2.1600 | Buy Now |
DISTI #
IS62WV1288BLL-55TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I - Bulk (Alt: IS62WV1288BLL-55TL) RoHS: Not Compliant Min Qty: 624 Package Multiple: 156 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1875 / $1.4535 | Buy Now |
DISTI #
87062WV1288BLL55TLI
|
Mouser Electronics | SRAM 1Mb 128Kx8 55ns Async SRAM RoHS: Compliant | 1271 |
|
$1.4900 / $2.1600 | Buy Now |
DISTI #
IS62WV1288BLL55
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 3.3V, 55ns, TSOP32, parallel Min Qty: 1 | 57 |
|
$1.8900 / $2.8300 | Buy Now |
DISTI #
IS62WV1288BLL-55TLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I (Alt: IS62WV1288BLL-55TLI) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV1288BLL-55TLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I (Alt: IS62WV1288BLL-55TLI) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV1288BLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV1288BLL-55TLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS62WV1288BLL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV1288BLL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV1288BLL-55TI-TR | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV1288BLL-55TLI vs IS62WV1288BLL-55TI-TR |
IS62WV1288BLL-55TLI-TR | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV1288BLL-55TLI vs IS62WV1288BLL-55TLI-TR |