Part Details for IS62WV51216EBLL-45TLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV51216EBLL-45TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216EBLL-45TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2470
|
Newark | 8Mb, Low Power/Power Saver,async,512K X 16,45Ns,2.2V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV51216EBLL-45TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 / $3.4900 | Buy Now |
DISTI #
IS62WV51216EBLL-45TLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1505 | Buy Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
870-62WV51EBLL45TLIT
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$3.8500 / $3.8900 | Order Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
IS62WV51216EBLL-45TLI-TR
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 44-Pin TSOP-II T/R (Alt: IS62WV51216EBLL-45TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV51216EBLL-45TLI-TR
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 45ns 44-Pin TSOP-II T/R (Alt: IS62WV51216EBLL-45TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV51216EBLL-45TLI-TR
IS62WV51216EBLL-45TLI-TR CAD Models
IS62WV51216EBLL-45TLI-TR Part Data Attributes
|
IS62WV51216EBLL-45TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216EBLL-45TLI-TR
Integrated Silicon Solution Inc
IC SRAM 8MBIT 45NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS62WV51216EBLL-45TLI-TR
This table gives cross-reference parts and alternative options found for IS62WV51216EBLL-45TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216EBLL-45TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV51216HBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216HBLL-45TL |
IS62WV51216HBLL-45B2I | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216HBLL-45B2I |
IS65WV51216EBLL-45BLA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS65WV51216EBLL-45BLA3 |
IS65WV51216EBLL-45CTLA3 | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS65WV51216EBLL-45CTLA3 |
IS62WV51216EBLL-45T2LI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216EBLL-45T2LI |
RMLV0816BGBG-4S2#KC0 | 8Mb Advanced LPSRAM (512k word x 16bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | IS62WV51216EBLL-45TLI-TR vs RMLV0816BGBG-4S2#KC0 |
IS65WV51216EBLL-45BA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS65WV51216EBLL-45BA3 |
IS62WV51216HBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216HBLL-45BI |
IS62WV51216EBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216EBLL-45BI |
IS62WV51216EBLL-45TLI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI-TR vs IS62WV51216EBLL-45TLI |