-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2469
|
Newark | Sram, 8Mbit, -40 To 85Deg C, Sram Type:Asynchronous Sram, Lpsram, Memory Configuration:512K X 16Bit, Ic Case/Package:Tsop, No. Of Pins:44Pins, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62WV51216EBLL-45TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$4.9700 / $6.3300 | Buy Now |
DISTI #
706-1426-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
354 In Stock |
|
$4.1505 / $5.8200 | Buy Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
870-62WV512EBLL45TLI
|
Mouser Electronics | SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns RoHS: Compliant | 258 |
|
$4.0700 / $5.7300 | Buy Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
62WV51216EBLL45TLI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.2÷3.6V, 45ns, TSOP44 II Min Qty: 1 | 0 |
|
$5.0400 / $5.8000 | RFQ |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Bulk (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4875 / $4.2687 | Buy Now |
|
NexGen Digital | 303 |
|
RFQ | ||
DISTI #
IS62WV51216EBLL-45TLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II (Alt: IS62WV51216EBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV51216EBLL-45TLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II (Alt: IS62WV51216EBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV51216EBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216EBLL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS62WV51216EBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216EBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV51216HBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216HBLL-45TL |
IS62WV51216HBLL-45B2I | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216HBLL-45B2I |
IS65WV51216EBLL-45BLA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS65WV51216EBLL-45BLA3 |
IS65WV51216EBLL-45CTLA3 | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS65WV51216EBLL-45CTLA3 |
IS62WV51216EBLL-45T2LI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216EBLL-45T2LI |
RMLV0816BGBG-4S2#KC0 | 8Mb Advanced LPSRAM (512k word x 16bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | IS62WV51216EBLL-45TLI vs RMLV0816BGBG-4S2#KC0 |
IS65WV51216EBLL-45BA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS65WV51216EBLL-45BA3 |
IS62WV51216HBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216HBLL-45BI |
IS62WV51216EBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216EBLL-45BI |
IS62WV51216HBLL-45BL | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45TLI vs IS62WV51216HBLL-45BL |