Part Details for IS62WV5128BLL-55BLI by Integrated Silicon Solution Inc
Overview of IS62WV5128BLL-55BLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS62WV5128BLL-55BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5483
|
Newark | 4Mb, Low Power/Power Saver,async,512K X 8,55Ns,2.5V-3.6V,36 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV5128BLL-55BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3600 | Buy Now |
DISTI #
IS62WV5128BLL-55BLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9498 | Buy Now |
DISTI #
IS62WV5128BLL-55BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin Mini-BGA - Bulk (Alt: IS62WV5128BLL-55BL) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$3.0000 / $3.6720 | Buy Now |
DISTI #
87062WV5128BLL55BLI
|
Mouser Electronics | SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,36 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$4.7500 / $4.9600 | Order Now |
DISTI #
IS62WV5128BLL-55BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin Mini-BGA - Bulk (Alt: IS62WV5128BLL-55BL) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$3.0000 / $3.6720 | Buy Now |
DISTI #
IS62WV5128BLL-55BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin Mini-BGA - Bulk (Alt: IS62WV5128BLL-55BL) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$3.0000 / $3.6720 | Buy Now |
DISTI #
IS62WV5128BLL-55BLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin Mini-BGA (Alt: IS62WV5128BLL-55BLI) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV5128BLL-55BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 36-Pin Mini-BGA (Alt: IS62WV5128BLL-55BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 36MINIBGA | 1620 |
|
RFQ |
Part Details for IS62WV5128BLL-55BLI
IS62WV5128BLL-55BLI CAD Models
IS62WV5128BLL-55BLI Part Data Attributes
|
IS62WV5128BLL-55BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128BLL-55BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MINI, BGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |