Part Details for IS62WV5128BLL-55T2LI by Integrated Silicon Solution Inc
Overview of IS62WV5128BLL-55T2LI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV5128BLL-55T2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5495
|
Newark | 4Mb, Low Power/Power Saver,async,512K X 8,55Ns,2.5V-3.6V,32 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV5128BLL-55T2LI Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.4500 | Buy Now |
DISTI #
706-1115-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3110 In Stock |
|
$3.2075 / $4.4400 | Buy Now |
DISTI #
IS62WV5128BLL-55T2
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II - Bulk (Alt: IS62WV5128BLL-55T2) RoHS: Not Compliant Min Qty: 351 Package Multiple: 117 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
87062WV5128BLL55T2LI
|
Mouser Electronics | SRAM 4Mb 512Kx8 55ns Async SRAM RoHS: Compliant | 2072 |
|
$3.2000 / $4.4400 | Buy Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
DISTI #
IS62WV5128BLL-55T2
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II - Bulk (Alt: IS62WV5128BLL-55T2) RoHS: Not Compliant Min Qty: 351 Package Multiple: 117 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
62WV5128BLL-55T2LI
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 2.5÷3.6V, 55ns, TSOP32 II Min Qty: 1 | 114 |
|
$5.1700 / $5.9500 | Buy Now |
DISTI #
IS62WV5128BLL-55T2
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II - Bulk (Alt: IS62WV5128BLL-55T2) RoHS: Not Compliant Min Qty: 351 Package Multiple: 117 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
SMC-IS62WV5128BLL-55T2LI
|
Sensible Micro Corporation | Sram 4Mb 512Kx8 55Ns Async Sram RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Trays | 5 |
|
$3.9261 / $4.2248 | RFQ |
DISTI #
IS62WV5128BLL-55T2LI
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 55ns 32-Pin TSOP-II (Alt: IS62WV5128BLL-55T2LI) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV5128BLL-55T2LI
IS62WV5128BLL-55T2LI CAD Models
IS62WV5128BLL-55T2LI Part Data Attributes
|
IS62WV5128BLL-55T2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128BLL-55T2LI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC , TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS62WV5128BLL-55T2LI
This table gives cross-reference parts and alternative options found for IS62WV5128BLL-55T2LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128BLL-55T2LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128BLL-55T2LI-TR | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC , TSOP2-32 | Integrated Silicon Solution Inc | IS62WV5128BLL-55T2LI vs IS62WV5128BLL-55T2LI-TR |