-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T2023
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,8Ns/3.3V Or 10Ns/2.4V-3.6V, 32 Pin Stsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS63WV1288DBLL-10HLI Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
IS63WV1288DBLL-10HLI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 702 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7082 | Buy Now |
DISTI #
IS63WV1288DBLL-10H
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I - Bulk (Alt: IS63WV1288DBLL-10H) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Container: Bulk | 0 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
870-63WV1288DBLL10HL
|
Mouser Electronics | SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v RoHS: Compliant | 84 |
|
$1.8900 / $2.7500 | Buy Now |
DISTI #
WV1288DBLL-10HLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.4÷3.6V, 10ns, STSOP32 Min Qty: 1 | 0 |
|
$1.8800 / $2.1800 | RFQ |
DISTI #
IS63WV1288DBLL-10HLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I (Alt: IS63WV1288DBLL-10HLI) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS63WV1288DBLL-10HLI
|
Avnet Silica | (Alt: IS63WV1288DBLL-10HLI) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS63WV1288DBLL-10HLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10HLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS63WV1288DBLL-10HLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63WV1288DBLL-10HLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63WV1288DBLL-10JI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | ABLIC Inc. | IS63WV1288DBLL-10HLI vs IS63WV1288DBLL-10JI |
IS63WV1288DBLL-10TI | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, TSOP2-32 | Integrated Silicon Solution Inc | IS63WV1288DBLL-10HLI vs IS63WV1288DBLL-10TI |
IS63WV1288DBLL-10TLI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32 | Integrated Silicon Solution Inc | IS63WV1288DBLL-10HLI vs IS63WV1288DBLL-10TLI |
IS63WV1288DBLL-10JLI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | ABLIC Inc. | IS63WV1288DBLL-10HLI vs IS63WV1288DBLL-10JLI |