Part Details for IS63WV1288DBLL-10JLI by Integrated Silicon Solution Inc
Overview of IS63WV1288DBLL-10JLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS63WV1288DBLL-10JLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2479
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,8Ns/3.3V Or 10Ns/2.4V-3.6V, 32 Pin Soj (300 Mil), Rohs |Integrated Silicon Solution (Issi) IS63WV1288DBLL-10JLI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.5400 | Buy Now |
DISTI #
IS63WV1288DBLL-10JLI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 400 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.1601 | Buy Now |
DISTI #
IS63WV1288DBLL-10J
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Bulk (Alt: IS63WV1288DBLL-10J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5750 / $1.9278 | Buy Now |
DISTI #
870-WV1288DBLL10JLI
|
Mouser Electronics | SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin SOJ (300 mil), RoHS RoHS: Compliant | 22 |
|
$2.0900 / $3.2700 | Buy Now |
DISTI #
WV1288DBLL10JLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.4÷3.6V, 10ns, SOJ32 Min Qty: 1 | 0 |
|
$2.2400 / $2.8800 | RFQ |
Part Details for IS63WV1288DBLL-10JLI
IS63WV1288DBLL-10JLI CAD Models
IS63WV1288DBLL-10JLI Part Data Attributes:
|
IS63WV1288DBLL-10JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10JLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.405 mm | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS63WV1288DBLL-10JLI
This table gives cross-reference parts and alternative options found for IS63WV1288DBLL-10JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63WV1288DBLL-10JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63WV1288DBLL-10JI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | ABLIC Inc. | IS63WV1288DBLL-10JLI vs IS63WV1288DBLL-10JI |
IS63WV1288DBLL-10JLI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | ABLIC Inc. | IS63WV1288DBLL-10JLI vs IS63WV1288DBLL-10JLI |