Part Details for IS64LPS12836EC-200TQLA3-TR by Integrated Silicon Solution Inc
Overview of IS64LPS12836EC-200TQLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for IS64LPS12836EC-200TQLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5805
|
Newark | 4Mb, pipeline, sync,128K X 36,200Mhz,3.3V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LPS12836EC-200TQLA3-TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5500 / $6.8800 | Buy Now |
DISTI #
706-IS64LPS12836EC-200TQLA3-TR-ND
|
DigiKey | 4Mb,Pipeline,Sync,128K x 36,200M Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8673 | Buy Now |
DISTI #
IS64LPS12836EC-200TQLA3-TR
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 100-Pin LQFP T/R - Tape and Reel (Alt: IS64LPS12836EC-200TQLA3-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.8750 / $8.4150 | Buy Now |
DISTI #
870-64LPS126EC2TLA3T
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$7.3800 | Order Now |
|
Ameya Holding Limited | 1600 |
|
RFQ | ||
DISTI #
IS64LPS12836EC-200TQLA3-TR
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 100-Pin LQFP T/R (Alt: IS64LPS12836EC-200TQLA3-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64LPS12836EC-200TQLA3-TR
IS64LPS12836EC-200TQLA3-TR CAD Models
IS64LPS12836EC-200TQLA3-TR Part Data Attributes
|
IS64LPS12836EC-200TQLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LPS12836EC-200TQLA3-TR
Integrated Silicon Solution Inc
Cache SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IS64LPS12836EC-200TQLA3-TR
This table gives cross-reference parts and alternative options found for IS64LPS12836EC-200TQLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LPS12836EC-200TQLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V35761SA200BGGI | PBGA-119, Tray | Integrated Device Technology Inc | IS64LPS12836EC-200TQLA3-TR vs 71V35761SA200BGGI |
71V35761SA200BQGI | CABGA-165, Tray | Integrated Device Technology Inc | IS64LPS12836EC-200TQLA3-TR vs 71V35761SA200BQGI |
71V35761SA200BGI | PBGA-119, Tray | Integrated Device Technology Inc | IS64LPS12836EC-200TQLA3-TR vs 71V35761SA200BGI |