-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8919
|
Newark | 128Mb, Hyperram, 16Mbx8, 3.0V, 100Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVH16M8DBLL-100B1LI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.2200 | Buy Now |
DISTI #
706-1549-ND
|
DigiKey | IC PSRAM 128MBIT PAR 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6666 In Stock |
|
$2.9375 / $3.4700 | Buy Now |
DISTI #
IS66WVH16M8DBLL-10
|
Avnet Americas | PSRAM Sync 128Mbit 16M X 8 40ns 24-Pin TFBGA - Trays (Alt: IS66WVH16M8DBLL-10) Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9375 / $3.5955 | Buy Now |
DISTI #
870-6WVHM8DBL100B1LI
|
Mouser Electronics | DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS | 1461 |
|
$3.6100 / $5.0100 | Buy Now |
DISTI #
IS66WVH16M8DBLL-100B1LI
|
Avnet Asia | PSRAM Sync 128Mbit 16M X 8 40ns 24-Pin TFBGA (Alt: IS66WVH16M8DBLL-100B1LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WVH16M8DBLL-100B1LI
|
Avnet Silica | (Alt: IS66WVH16M8DBLL-100B1LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS66WVH16M8DBLL-100B1LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVH16M8DBLL-100B1LI
Integrated Silicon Solution Inc
Pseudo Static RAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |