-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM, 8MX8, CMOS, PBGA24, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0716
|
Newark | 64Mb, Hyperram, 8Mbx8, 3.0V, 100Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVH8M8BLL-100B1LI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | Buy Now |
DISTI #
706-1466-ND
|
DigiKey | IC PSRAM 64MBIT PAR 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
360 In Stock |
|
$3.4421 / $4.7600 | Buy Now |
DISTI #
IS66WVH8M8BLL-100B
|
Avnet Americas | HyperRAM PSRAM 8Mx8 100MHz 3V -40 to 85°C 25-ball TFBGA - Trays (Alt: IS66WVH8M8BLL-100B) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
870-WVH8M8BLL100B1LI
|
Mouser Electronics | DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM RoHS: Compliant | 106 |
|
$3.3800 / $4.6800 | Buy Now |
DISTI #
IS66WVH8M8BLL-100B1LI
|
Avnet Silica | HyperRAM PSRAM 8Mx8 100MHz 3V -40 to 85�C 25-ball TFBGA (Alt: IS66WVH8M8BLL-100B1LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS66WVH8M8BLL-100B1LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVH8M8BLL-100B1LI
Integrated Silicon Solution Inc
Pseudo Static RAM, 8MX8, CMOS, PBGA24, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 40 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for IS66WVH8M8BLL-100B1LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVH8M8BLL-100B1LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS67WVH8M8BLL-100B1LA2 | Pseudo Static RAM, 8MX8, 40ns, CMOS, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS66WVH8M8BLL-100B1LI vs IS67WVH8M8BLL-100B1LA2 |
IS66WVH8M8BLL-100B1LI-TR | Pseudo Static RAM, | Integrated Silicon Solution Inc | IS66WVH8M8BLL-100B1LI vs IS66WVH8M8BLL-100B1LI-TR |