Part Details for IS66WVH8M8DBLL-100B1LI-TR by Integrated Silicon Solution Inc
Overview of IS66WVH8M8DBLL-100B1LI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WVH8M8DBLL-100B1LI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4929
|
Newark | 64Mb, Hyperram, 8Mbx8, 3.0V, 100Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVH8M8DBLL-100B1LI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
706-IS66WVH8M8DBLL-100B1LI-TR-ND
|
DigiKey | 64Mb, HyperRAM, 8Mbx8, 3.0V, 100 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0959 | Buy Now |
DISTI #
IS66WVH8M8DBLL-100
|
Avnet Americas | PSRAM Asynchronous 64Mbit 8M X 8 40ns 24-Pin TFBGA T/R - Trays (Alt: IS66WVH8M8DBLL-100) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0600 | Buy Now |
DISTI #
870-8M8DBLL100B1LIT
|
Mouser Electronics | DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
Part Details for IS66WVH8M8DBLL-100B1LI-TR
IS66WVH8M8DBLL-100B1LI-TR CAD Models
IS66WVH8M8DBLL-100B1LI-TR Part Data Attributes
|
IS66WVH8M8DBLL-100B1LI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS66WVH8M8DBLL-100B1LI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |