Part Details for IS66WVH8M8DBLL-100B1LI by Integrated Silicon Solution Inc
Overview of IS66WVH8M8DBLL-100B1LI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS66WVH8M8DBLL-100B1LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4928
|
Newark | 64Mb, Hyperram, 8Mbx8, 3.0V, 100Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVH8M8DBLL-100B1LI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.7400 | Buy Now |
DISTI #
706-IS66WVH8M8DBLL-100B1LI-ND
|
DigiKey | 64Mb, HyperRAM, 8Mbx8, 3.0V, 100 Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2915 | Buy Now |
DISTI #
IS66WVH8M8DBLL-100
|
Avnet Americas | PSRAM Asynchronous 64Mbit 8M X 8 40ns 24-Pin TFBGA - Trays (Alt: IS66WVH8M8DBLL-100) Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0600 | Buy Now |
DISTI #
870-8M8DBLL100B1LI
|
Mouser Electronics | DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 0 |
|
$3.1000 / $3.1900 | Order Now |
DISTI #
IS66WVH8M8DBLL-100B1LI
|
Avnet Silica | (Alt: IS66WVH8M8DBLL-100B1LI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WVH8M8DBLL-100B1LI
IS66WVH8M8DBLL-100B1LI CAD Models
IS66WVH8M8DBLL-100B1LI Part Data Attributes:
|
IS66WVH8M8DBLL-100B1LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVH8M8DBLL-100B1LI
Integrated Silicon Solution Inc
Pseudo Static RAM, 8MX8, CMOS, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |