-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Static RAM, 8MX8, CMOS, PBGA24, TFBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8551
|
Newark | 64Mb, Octalram, 8Mbx8, 3.0V, 166Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVO8M8DBLL-166BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.9400 | Buy Now |
DISTI #
706-IS66WVO8M8DBLL-166BLI-ND
|
DigiKey | IC PSRAM 64MBIT SPI/OCTL 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
430 In Stock |
|
$3.1292 / $4.3300 | Buy Now |
DISTI #
IS66WVO8M8DBLL-166
|
Avnet Americas | PSRAM Sync 64Mbit 8M X 8bit 6.5ns 24-Pin TFBGA - Trays (Alt: IS66WVO8M8DBLL-166) Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$2.5000 / $3.0600 | Buy Now |
DISTI #
870-IS668DBLL166BLI
|
Mouser Electronics | SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 539 |
|
$3.1100 / $4.2700 | Buy Now |
DISTI #
IS66WVO8M8DBLL-166BLI
|
Avnet Silica | PSRAM Sync 64Mbit 8M X 8bit 6.5ns 24-Pin TFBGA (Alt: IS66WVO8M8DBLL-166BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS66WVO8M8DBLL-166BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVO8M8DBLL-166BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 8MX8, CMOS, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |