Part Details for IS852XSMT&R by Isocom Components
Overview of IS852XSMT&R by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IS852XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
DISTI #
77680881
|
Verical | 4Pin Darlington Single Optocoupler Min Qty: 4000 Package Multiple: 4000 Date Code: 2302 | Americas - 40000 |
|
$0.4002 | Buy Now |
|
NAC | 4 Pin Darlington, Single Optocoupler RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.3712 / $0.5510 | Buy Now |
Part Details for IS852XSMT&R
IS852XSMT&R CAD Models
IS852XSMT&R Part Data Attributes
|
IS852XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS852XSMT&R
Isocom Components
Darlington Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | TIN |