Part Details for ISA0312-H by XP Power
Overview of ISA0312-H by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA0312-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70809093
|
RS | DC-DC Converter, 1W SDM, DUAL O/P, UNREG, 3KV | XP Power ISA0312-H RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.1500 | RFQ |
DISTI #
ISA0312-H
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$5.6800 / $7.7100 | RFQ |
Part Details for ISA0312-H
ISA0312-H CAD Models
ISA0312-H Part Data Attributes
|
ISA0312-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA0312-H
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |