-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 54W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2943
|
Newark | Dc-Dc Converter, 1.8V, 30A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:54W, No. Of Outputs:1 Output, Output Voltage - Output 1:1.8V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda ISA48030A018V-001-R Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 | Buy Now |
DISTI #
ISA48030A018V-001-R-ND
|
DigiKey | DC DC CONVERTER 1.8V 54W Min Qty: 36 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.2486 | Buy Now |
DISTI #
967-ISA48030A018V01R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 54W 1.8V 30A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70563087
|
RS | Power Supply, DCDC, PCB Mount, Sixteenth Brick, Input 48VDC, Output 1.8V 30A,54W | TDK-Lambda ISA48030A018V-001-R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8400 | RFQ |
|
Onlinecomponents.com | 1/16 Brick DC-DC Converter - 54W - Vin: 36 to 75V - Vout: 1.8V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$55.0000 / $115.2100 | Buy Now |
DISTI #
000000000005443271
|
Sager | Isolated DC/DC Converters - Through Hole 54W 1.8V 30A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISA48030A018V-001-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ISA48030A018V-001-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 54W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 1.8 V | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Total Power Output-Max | 54 W | |
Width | 22.9 mm |