Part Details for ISC015N04NM5ATMA1 by Infineon Technologies AG
Overview of ISC015N04NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC015N04NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7697
|
Newark | Mosfet, N-Ch, 40V, 206A, Tdson Rohs Compliant: Yes |Infineon ISC015N04NM5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9860 |
|
$0.9800 / $1.9100 | Buy Now |
DISTI #
448-ISC015N04NM5ATMA1CT-ND
|
DigiKey | 40V 1.5M OPTIMOS MOSFET SUPERSO8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5419 In Stock |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
ISC015N04NM5ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 40V 206A 8-Pin TDSON - Tape and Reel (Alt: ISC015N04NM5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.7680 | Buy Now |
DISTI #
726-ISC015N04NM5ATMA
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 8533 |
|
$0.7200 / $1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 5000 |
|
$1.9501 / $2.1106 | Buy Now |
|
Ameya Holding Limited | 4266 |
|
RFQ | ||
DISTI #
SP005352240
|
EBV Elektronik | Transistor MOSFET N-Channel 40V 206A 8-Pin TDSON (Alt: SP005352240) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |