Part Details for ISC019N04NM5ATMA1 by Infineon Technologies AG
Overview of ISC019N04NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC019N04NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7700
|
Newark | Mosfet, N-Ch, 40V, 170A, Tdson-Fl Rohs Compliant: Yes |Infineon ISC019N04NM5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5834 |
|
$0.9030 / $1.7600 | Buy Now |
DISTI #
448-ISC019N04NM5ATMA1CT-ND
|
DigiKey | 40V 1.9M OPTIMOS MOSFET SUPERSO8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12178 In Stock |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
ISC019N04NM5ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 40V 170A 8-Pin TDSON - Tape and Reel (Alt: ISC019N04NM5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6160 / $0.7040 | Buy Now |
DISTI #
726-ISC019N04NM5ATMA
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 3609 |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
E02:0323_16034029
|
Arrow Electronics | Trans MOSFET N-CH 40V 29A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2409 | Europe - 5000 |
|
$0.5968 / $0.6141 | Buy Now |
|
Future Electronics | OptiMOS 5 low-voltage MOSFETs 40V normal level offered in SuperSO8 package RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | OptiMOS 5 low-voltage MOSFETs 40V normal level offered in SuperSO8 package RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
79321691
|
Verical | Trans MOSFET N-CH 40V 29A 8-Pin TDSON EP T/R Min Qty: 33 Package Multiple: 1 | Americas - 5000 |
|
$0.5175 / $0.9725 | Buy Now |
DISTI #
53489485
|
Verical | Trans MOSFET N-CH 40V 29A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.5983 / $0.6157 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$0.9444 / $1.0036 | Buy Now |