Part Details for ISD0205D05 by XP Power
Overview of ISD0205D05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD0205D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3697
|
Newark | Dc-Dc Converter, 2 O/P, 2W, No. Of Outputs:2 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:200Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power ISD0205D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $10.2400 | Buy Now |
DISTI #
57AC5663
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V, Width:11.2Mm Rohs Compliant: Yes |Xp Power ISD0205D05 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $7.3400 | Buy Now |
DISTI #
209-ISD0205D05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation RoHS: Compliant | 443 |
|
$6.8400 / $8.1500 | Buy Now |
DISTI #
71179267
|
RS | DC-DC Converter,5V@0.2A,-5V@0.2A,2W,4.5-5.5V In | XP Power ISD0205D05 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $7.3400 | RFQ |
DISTI #
ISD0205D05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMD10 Min Qty: 1 | 0 |
|
$7.1300 / $9.6700 | RFQ |
Part Details for ISD0205D05
ISD0205D05 CAD Models
ISD0205D05 Part Data Attributes
|
ISD0205D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISD0205D05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-N6 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 11.2 mm |