-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1875
|
Newark | Rcpt Housing, 20Pos, Lcp, 2Mm, Product Range:Isd2 Series, Gender:Receptacle, No. Of Positions:20Ways, Pitch Spacing:2Mm, For Use With:Samtec Cc81 Series Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Samtec ISD2-10-D-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1.3300 / $2.8400 | Buy Now |
DISTI #
81AC8890
|
Newark | 2Mm Discrete Wire Insulator Rohs Compliant: Yes |Samtec ISD2-10-D-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.8700 | Buy Now |
DISTI #
SAM9635-ND
|
DigiKey | CONN HSG 20POS 2.00MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4578 In Stock |
|
$0.8928 / $1.3700 | Buy Now |
DISTI #
ISD2-10-D-M
|
Avnet Americas | Connector Housing, ISD2, Receptacle, 20 Ways, 2 mm, Samtec CC81 Series Socket Contacts - Rail/Tube (Alt: ISD2-10-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISD2-10-D-M
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 832 |
|
$1.3300 / $2.1800 | Buy Now |
DISTI #
V99:2348_08201769
|
Arrow Electronics | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 | Americas - 1 |
|
$0.5883 / $1.2790 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant |
671 In Stock |
|
$1.2800 / $2.2500 | Buy Now |
DISTI #
66983469
|
Verical | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 44 Package Multiple: 22 Date Code: 2306 | Americas - 660 |
|
$1.7550 / $2.9250 | Buy Now |
DISTI #
000000000003207310
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.0300 / $2.0500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant |
671 In Stock |
|
$1.2800 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD2-10-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-10-D-M
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.928 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |