Part Details for ISD2-20-D-S by Samtec Inc
Overview of ISD2-20-D-S by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD2-20-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9454
|
Newark | 2.00 Mm Tiger Eye Discrete Wire Socket Housing Rohs Compliant: Yes |Samtec ISD2-20-D-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $7.8100 | Buy Now |
DISTI #
612-ISD2-20-D-S-ND
|
DigiKey | 2.00 MM TIGER EYE DISCRETE WIRE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
26 In Stock |
|
$3.8876 / $4.0500 | Buy Now |
DISTI #
ISD2-20-D-S
|
Avnet Americas | 2MM DISCRETE WIRE INSULATOR - Rail/Tube (Alt: ISD2-20-D-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.0200 / $4.0500 | Buy Now |
DISTI #
200-ISD220DS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 198 |
|
$2.7900 / $4.0500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.6400 / $4.0500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR | 40 |
|
$2.9700 / $5.9400 | Buy Now |
DISTI #
ISD2-20-D-S
|
Avnet Americas | 2MM DISCRETE WIRE INSULATOR - Rail/Tube (Alt: ISD2-20-D-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.0200 / $4.0500 | Buy Now |
DISTI #
000000000003997436
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.9400 / $4.0500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.6400 / $4.0500 | Buy Now |
DISTI #
5cd8fbb6cd7c1c4c384f4045
|
Samtec | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.6400 / $4.0500 | Buy Now |
Part Details for ISD2-20-D-S
ISD2-20-D-S CAD Models
ISD2-20-D-S Part Data Attributes:
|
ISD2-20-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-20-D-S
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.718 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |
Alternate Parts for ISD2-20-D-S
This table gives cross-reference parts and alternative options found for ISD2-20-D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-20-D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95231-120 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | ISD2-20-D-S vs 95231-120 |
87688-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | ISD2-20-D-S vs 87688-440 |
95231-120 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | ISD2-20-D-S vs 95231-120 |
95242-320BLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | ISD2-20-D-S vs 95242-320BLF |
531142-4 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ISD2-20-D-S vs 531142-4 |
532469-6 | 40 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | ISD2-20-D-S vs 532469-6 |
ESQT-120-03-L-D-370 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-20-D-S vs ESQT-120-03-L-D-370 |
9140-4500JL | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | ISD2-20-D-S vs 9140-4500JL |
ESQT-120-03-L-D-385 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-20-D-S vs ESQT-120-03-L-D-385 |
530779-2 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE | TE Connectivity | ISD2-20-D-S vs 530779-2 |