Part Details for ISDCB812 by NKK Switches
Overview of ISDCB812 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDCB812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7786
|
Newark | Ribbon Cable, Idc Conn, 12Inch, 14Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Connector Pitch:2.54Mm, Product Range:- Rohs Compliant: Yes |Nkk Switches ISDCB812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $16.0200 | Buy Now |
DISTI #
360-2435-ND
|
DigiKey | CABLE RIBBON 12" Min Qty: 1 Lead time: 8 Weeks Container: Box |
96 In Stock |
|
$8.0598 / $13.3300 | Buy Now |
DISTI #
633-ISDCB812
|
Mouser Electronics | Ribbon Cables / IDC Cables 14 pin Ribbon cable 12" RoHS: Compliant | 173 |
|
$8.7800 / $11.6900 | Buy Now |
DISTI #
V99:2348_17609839
|
Arrow Electronics | Cable Assembly 0.3m 14 to 14 POS IDC Connector to IDC Connector SKT-SKT Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 | Americas - 25 |
|
$0.9582 | Buy Now |
DISTI #
70274547
|
RS | Accessory, Ribbon Cable, Gray, Un-Shielded,14 Conductor,2ea 7x2 Receptacles,12 Inch | NKK Switches ISDCB812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$12.1300 / $13.3300 | Buy Now |
|
Future Electronics | 12 inch Length 14 Conductor Black, Gray Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.1700 / $10.6800 | Buy Now |
DISTI #
25946815
|
Verical | Cable Assembly 0.3m 14 to 14 POS IDC Connector to IDC Connector SKT-SKT Min Qty: 6 Package Multiple: 1 Date Code: 1710 | Americas - 25 |
|
$0.9582 | Buy Now |
DISTI #
ISDCB812
|
TTI | Ribbon Cables / IDC Cables 14 pin Ribbon cable 12" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$8.8900 / $11.5700 | Buy Now |
|
Powell Electronics | Switches, Other Min Qty: 1 | 347 |
|
$10.4000 | Buy Now |
DISTI #
2799747
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1288 / $13.4162 | Buy Now |
Part Details for ISDCB812
ISDCB812 CAD Models
ISDCB812 Part Data Attributes
|
ISDCB812
NKK Switches
Buy Now
|
Compare Parts:
ISDCB812
NKK Switches
|
Samacsys Manufacturer | NKK Switches |