Part Details for ISDCB824 by NKK Switches
Overview of ISDCB824 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDCB824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7787
|
Newark | Ribbon Cable, Idc Conn, 24Inch, 14Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Connector Pitch:2.54Mm, Product Range:- Rohs Compliant: Yes |Nkk Switches ISDCB824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $15.7500 | Buy Now |
DISTI #
360-2436-ND
|
DigiKey | CABLE RIBBON 24" Min Qty: 1 Lead time: 8 Weeks Container: Box |
54 In Stock |
|
$8.1673 / $13.5100 | Buy Now |
DISTI #
633-ISDCB824
|
Mouser Electronics | Ribbon Cables / IDC Cables 14 pin Ribbon cable 24" RoHS: Compliant | 25 |
|
$8.9000 / $12.7100 | Buy Now |
DISTI #
70322745
|
RS | Accessory, Ribbon Cable, Gray, Un-Shielded,14 Conductor,2ea 7x2 Receptacles,24 Inch | NKK Switches ISDCB824 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$12.2900 / $13.5100 | Buy Now |
|
Future Electronics | 24 inch Length 14 Conductor Black, Gray Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.5200 / $11.0500 | Buy Now |
DISTI #
ISDCB824
|
TTI | Ribbon Cables / IDC Cables 14 pin Ribbon cable 24" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$8.7700 / $12.5800 | Buy Now |
|
Powell Electronics | Switches, Other Min Qty: 1 | 178 |
|
$9.7300 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for ISDCB824
ISDCB824 CAD Models
ISDCB824 Part Data Attributes
|
ISDCB824
NKK Switches
Buy Now
|
Compare Parts:
ISDCB824
NKK Switches
|
Samacsys Manufacturer | NKK Switches |