Part Details for ISDCB84 by NKK Switches
Overview of ISDCB84 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDCB84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7788
|
Newark | Ribbon Cable, Idc Conn, 4Inch, 14Way, No. Of Positions:14Positions, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Connector Pitch:2.54Mm, Product Range:-, Cable Pitch:1.27Mm, Connector Type A:Idc Receptacle Rohs Compliant: Yes |Nkk Switches ISDCB84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $10.5800 | Buy Now |
DISTI #
360-2433-ND
|
DigiKey | CABLE RIBBON 4" Min Qty: 1 Lead time: 8 Weeks Container: Box |
61 In Stock |
|
$5.4794 / $9.2000 | Buy Now |
DISTI #
633-ISDCB84
|
Mouser Electronics | Ribbon Cables / IDC Cables 14 pin Ribbon cable 4" RoHS: Compliant | 26 |
|
$5.4700 / $9.2000 | Buy Now |
DISTI #
70322746
|
RS | Accessory, Ribbon Cable, Gray, Un-Shielded,14 Conductor,2ea 7x2 Receptacles,4 Inch | NKK Switches ISDCB84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$8.3700 / $9.2000 | Buy Now |
|
Future Electronics | 4 inch Length 14 Conductor Black, Gray Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.0800 / $7.3900 | Buy Now |
DISTI #
ISDCB84
|
TTI | Ribbon Cables / IDC Cables 14 pin Ribbon cable 4" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$6.5100 / $9.1100 | Buy Now |
|
Powell Electronics | Switches, Other Min Qty: 1 | 869 |
|
$6.3400 | Buy Now |
|
Perfect Parts Corporation | 185 |
|
RFQ |