Part Details for ISDCB88 by NKK Switches
Overview of ISDCB88 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDCB88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7789
|
Newark | Ribbon Cable, Idc Conn, 8Inch, 14Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Connector Pitch:2.54Mm, Product Range:- Rohs Compliant: Yes |Nkk Switches ISDCB88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $11.7500 | Buy Now |
DISTI #
360-2434-ND
|
DigiKey | CABLE RIBBON 8" Min Qty: 1 Lead time: 8 Weeks Container: Box |
91 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
633-ISDCB88
|
Mouser Electronics | Ribbon Cables / IDC Cables 14 pin Ribbon cable 8" RoHS: Compliant | 28 |
|
$6.0800 / $8.5300 | Buy Now |
DISTI #
V79:2366_17797584
|
Arrow Electronics | Cable Assembly 0.2m 14 to 14 POS IDC Connector to IDC Connector SKT-SKT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1335 | Americas - 68 |
|
$4.3820 | Buy Now |
DISTI #
70322747
|
RS | Accessory, Ribbon Cable, Gray, Un-Shielded,14 Conductor,2ea 7x2 Receptacles,8 Inch | NKK Switches ISDCB88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$8.8400 / $10.2200 | Buy Now |
|
Future Electronics | 8 inch Length 14 Conductor Black, Gray Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.6900 / $6.9800 | Buy Now |
DISTI #
26119721
|
Verical | Cable Assembly 0.2m 14 to 14 POS IDC Connector to IDC Connector SKT-SKT Min Qty: 2 Package Multiple: 1 Date Code: 1335 | Americas - 68 |
|
$4.3820 | Buy Now |
DISTI #
ISDCB88
|
TTI | Ribbon Cables / IDC Cables 14 pin Ribbon cable 8" Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$6.8200 / $7.1600 | Buy Now |
|
Powell Electronics | Switches, Other Min Qty: 1 | 545 |
|
$7.0400 | Buy Now |
|
Perfect Parts Corporation | 77 |
|
RFQ |
Part Details for ISDCB88
ISDCB88 CAD Models
ISDCB88 Part Data Attributes
|
ISDCB88
NKK Switches
Buy Now
|
Compare Parts:
ISDCB88
NKK Switches
|
Samacsys Manufacturer | NKK Switches |