Part Details for ISDF-21-D by Samtec Inc
Overview of ISDF-21-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-21-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-21-D-ND
|
DigiKey | CONN INSULATOR HSG 42POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
DISTI #
ISDF-21-D
|
Avnet Americas | Conn Housing PL 42 POS 1.27mm Crimp ST - Rail/Tube (Alt: ISDF-21-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-21-D
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.1900 / $4.1200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4600 / $3.2500 | Buy Now |
DISTI #
ISDF-21-D
|
Avnet Americas | Conn Housing PL 42 POS 1.27mm Crimp ST - Rail/Tube (Alt: ISDF-21-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002520942
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.5700 / $3.1400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4600 / $3.2500 | Buy Now |
DISTI #
ISDF-21-D
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.1720 / $2.4024 | Buy Now |
Part Details for ISDF-21-D
ISDF-21-D CAD Models
ISDF-21-D Part Data Attributes:
|
ISDF-21-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-21-D
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |