Part Details for ISEDR-120-24 by Industrial Shields
Overview of ISEDR-120-24 by Industrial Shields
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISEDR-120-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198-ISEDR-120-24-ND
|
DigiKey | DIN RAIL POWER SUPPLY, AC-DC, 12 Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$88.7524 / $106.7700 | Buy Now |
DISTI #
244-ISEDR-120-24
|
Mouser Electronics | DIN Rail Power Supplies Power Supply 120W RoHS: Compliant | 2 |
|
$77.6500 / $93.4100 | Buy Now |
Part Details for ISEDR-120-24
ISEDR-120-24 CAD Models
ISEDR-120-24 Part Data Attributes:
|
ISEDR-120-24
Industrial Shields
Buy Now
|
Compare Parts:
ISEDR-120-24
Industrial Shields
|
Samacsys Manufacturer | Industrial Shields |