Part Details for ISF1205A-TR by XP Power
Overview of ISF1205A-TR by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISF1205A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-ISF1205A-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
Part Details for ISF1205A-TR
ISF1205A-TR CAD Models
ISF1205A-TR Part Data Attributes
|
ISF1205A-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISF1205A-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |