-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 2A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7949
|
Newark | Ic,dual Mosfet Driver,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL2101AAR3Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
ISL2101AAR3Z-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 9DFN Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
ISL2101AAR3Z
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP - Trays (Alt: ISL2101AAR3Z) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 400 Factory Stock |
|
$1.8796 / $2.1460 | Buy Now |
DISTI #
968-ISL2101AAR3Z
|
Mouser Electronics | Gate Drivers 100V/2A H-BRDG DRVR 9LD 3X3 TTL INPUTS RoHS: Compliant | 1993 |
|
$1.9800 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.8100 | Buy Now |
DISTI #
ISL2101AAR3Z
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP - Trays (Alt: ISL2101AAR3Z) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 400 Factory Stock |
|
$1.8796 / $2.1460 | Buy Now |
DISTI #
ISL2101AAR3Z
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP - Trays (Alt: ISL2101AAR3Z) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 400 Factory Stock |
|
$1.8796 / $2.1460 | Buy Now |
DISTI #
ISL2101AAR3Z
|
Avnet Silica | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP (Alt: ISL2101AAR3Z) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 100V, 2A Peak, High Frequency Half-Bridge Drivers | IC DVR HALF-BRDG HF 100V 2A 9DFN | 3590 |
|
RFQ | |
DISTI #
2358138
|
Farnell | DRIVER, MOSFET, HALF BRIDGE, DFN-9 RoHS: Compliant Min Qty: 2000 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1.9854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL2101AAR3Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2101AAR3Z
Renesas Electronics Corporation
100V, 2A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 9 | |
Manufacturer Package Code | L9.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |