-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300nA NanoPower Voltage References with 2.5 VOUT, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4526
|
Newark | Volt Ref, Series, 2.5V, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Isl21080 Series, Initial Accuracy:0.3%, Temperature Coefficient:± 50Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL21080CIH325Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3491 |
|
$1.2200 / $2.0500 | Buy Now |
DISTI #
52R5916
|
Newark | Voltage Reference, Nano Power, Series - Fixed, Isl21080 Series, 2.5V, Sot-23-3 Rohs Compliant: Yes |Renesas ISL21080CIH325Z-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL21080CIH325Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.3% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55222 In Stock |
|
$0.8333 / $1.9700 | Buy Now |
DISTI #
ISL21080CIH325Z-TK
|
Avnet Americas | V-Ref Precision 2.5V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21080CIH325Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 2000 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
08X4526
|
Avnet Americas | V-Ref Precision 2.5V 7mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08X4526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 156 Partner Stock |
|
$1.4800 / $2.0500 | Buy Now |
DISTI #
968-ISL21080CIH325ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 2 5V LW V FGA"F 0 3% RoHS: Compliant | 18737 |
|
$0.8310 / $1.9700 | Buy Now |
|
Future Electronics | PBFREE,PRECISION 2.5V LOW VOLT. FGA" REFERENCES,?0.3%,-40TO+ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.8150 / $0.8500 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.3% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 55222 |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
ISL21080CIH325Z-TK
|
Avnet Americas | V-Ref Precision 2.5V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21080CIH325Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 2000 |
|
$0.8382 / $0.9570 | Buy Now |
DISTI #
08X4526
|
Avnet Americas | V-Ref Precision 2.5V 7mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08X4526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 156 Partner Stock |
|
$1.4800 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21080CIH325Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21080CIH325Z-TK
Renesas Electronics Corporation
300nA NanoPower Voltage References with 2.5 VOUT, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5075 V | |
Output Voltage-Min | 2.4925 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ISL21080CIH325Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21080CIH325Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6037CAUK25-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ISL21080CIH325Z-TK vs MAX6037CAUK25-T |
MAX6037AAUK25-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ISL21080CIH325Z-TK vs MAX6037AAUK25-T |
MCP1501T-25E/RW | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | ISL21080CIH325Z-TK vs MCP1501T-25E/RW |
ADR391ART-RL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | ISL21080CIH325Z-TK vs ADR391ART-RL7 |
MCP1525T-I/TT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | ISL21080CIH325Z-TK vs MCP1525T-I/TT |
MAX6037CAUK25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ISL21080CIH325Z-TK vs MAX6037CAUK25+T |
ADR391ART-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | ISL21080CIH325Z-TK vs ADR391ART-REEL |
MAX6037AAUK25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ISL21080CIH325Z-TK vs MAX6037AAUK25+T |
MCP1501T-25E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | ISL21080CIH325Z-TK vs MCP1501T-25E/SN |
MCP1501-25E/CHY | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | ISL21080CIH325Z-TK vs MCP1501-25E/CHY |