-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Digitally Controlled Potentiometers (XDCP™), Low Noise, Low Power, I2C™ Bus, 128 Taps, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5223
|
Newark | Digital Controlled Potentiometer, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:I2C, Serial, Track Taper:-, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Renesas ISL22326WFV14Z Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL22326WFV14Z-ND
|
DigiKey | IC DGT POT 10KOHM 128TAP 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3589 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ISL22326WFV14Z
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: ISL22326WFV14Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 14201728 Factory Stock |
|
$1.2215 / $1.2941 | Buy Now |
DISTI #
968-ISL22326WFV14Z
|
Mouser Electronics | Digital Potentiometer ICs 128 TAP FL RNG DCP 14LD RoHS: Compliant | 6669 |
|
$1.3400 / $2.9400 | Buy Now |
|
Future Electronics | ISL22326 Series 128 Tap 10/50 kOhm Dual Digital Potentiometers - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.4100 / $1.5200 | Buy Now |
|
Renesas Electronics America | IC DGT POT 10KOHM 128TAP 14TSSOP Min Qty: 1 Container: Tube | 3589 |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ISL22326WFV14Z
|
Avnet Silica | Digital Potentiometer 128POS 10k Ohm Dual 14-Pin TSSOP Tube (Alt: ISL22326WFV14Z) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL22326WFV14Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22326WFV14Z
Renesas Electronics Corporation
Dual Digitally Controlled Potentiometers (XDCP™), Low Noise, Low Power, I2C™ Bus, 128 Taps, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 128 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |