-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8375
|
Newark | Isl26132Avz Low-Noise 24-Bit Ti-Compatible, Gain Drift Impro/Tube Rohs Compliant: Yes |Renesas ISL26132AVZ Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
ISL26132AVZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
620 In Stock |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
ISL26132AVZ
|
Avnet Americas | ADC Single Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP - Rail/Tube (Alt: ISL26132AVZ) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 36 Weeks, 0 Days Container: Tube | 2178 Factory Stock |
|
$5.2705 / $6.0175 | Buy Now |
DISTI #
968-ISL26132AVZ
|
Mouser Electronics | Analog to Digital Converters - ADC ISL26132AVZ LW-NOISE 24-BIT TI-COMP D/S RoHS: Compliant | 644 |
|
$5.6500 / $9.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Container: Tube | 0Tube |
|
$5.0700 | Buy Now |
|
Renesas Electronics America | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Container: Tube | 620 |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
ISL26132AVZ
|
Avnet Americas | ADC Single Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP - Rail/Tube (Alt: ISL26132AVZ) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 36 Weeks, 0 Days Container: Tube | 2178 Factory Stock |
|
$5.2705 / $6.0175 | Buy Now |
DISTI #
ISL26132AVZ
|
Avnet Americas | ADC Single Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP - Rail/Tube (Alt: ISL26132AVZ) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 36 Weeks, 0 Days Container: Tube | 2178 Factory Stock |
|
$5.2705 / $6.0175 | Buy Now |
DISTI #
ISL26132AVZ
|
Avnet Silica | ADC Single Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP (Alt: ISL26132AVZ) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2111960
|
Farnell | ADC, DUAL, 24BIT, 5VIN, 80SPS, 24TSSOP RoHS: Compliant Min Qty: 620 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.6446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL26132AVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL26132AVZ
Renesas Electronics Corporation
Low-Noise 24-bit Delta Sigma ADC, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Manufacturer Package Code | M24.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |