-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit 1MSPS SAR ADCs, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2024
|
Newark | 10 Bit 1Msps Sar Adc In 8 Lead Msop, 250Pc Reel/Tape & Reel Rohs Compliant: Yes |Renesas ISL267440IUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.2800 | Buy Now |
DISTI #
ISL267440IUZ-T7ACT-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
ISL267440IUZ-T7A
|
Avnet Americas | ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: ISL267440IUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.9530 / $5.6550 | Buy Now |
DISTI #
968-ISL267440IUZ-T7A
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT 1MSPS SAR ADC IN 8LD RoHS: Compliant | 0 |
|
$5.3100 / $9.3600 | Order Now |
|
Future Electronics | ISL267440 Series 2.7 - 5.25 V 10 Bit 1 MSPS Single Channel ADC - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.5500 | Buy Now |
|
Renesas Electronics America | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 493 |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
ISL267440IUZ-T7A
|
Avnet Americas | ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: ISL267440IUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.9530 / $5.6550 | Buy Now |
DISTI #
ISL267440IUZ-T7A
|
Avnet Americas | ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP T/R - Tape and Reel (Alt: ISL267440IUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.9530 / $5.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL267440IUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL267440IUZ-T7A
Renesas Electronics Corporation
10-Bit 1MSPS SAR ADCs, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | SOP, TSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Conversion Time-Max | 0.888 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.048828% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |