-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9019
|
Newark | Isl28134Fhz Pb-Free 5V Ultra Low Noise, Zero Drift Rail-Rail/Tape & Reel Rohs Compliant: Yes |Renesas ISL28134FHZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
ISL28134FHZ-T7-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 3000 Lead time: 80 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7463 | Buy Now |
DISTI #
ISL28134FHZ-T7
|
Avnet Americas | Operational Amplifier, 1 Channel, 3.5 MHz, 1.5 V/us, 2.25 V to 6 V, ±1.125V and ±3V, 5 Pins, SOT-23 - Tape and Reel (Alt: ISL28134FHZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
968-ISL28134FHZ-T7
|
Mouser Electronics | Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE ZERO DRIFT RoHS: Compliant | 3541 |
|
$1.7500 / $3.4800 | Buy Now |
|
Future Electronics | ISL28134 Series 5 V 3.5 MHz 1.5 V/µs Rail to Rail Operational Amplifier SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
ISL28134FHZ-T7
|
Avnet Americas | Operational Amplifier, 1 Channel, 3.5 MHz, 1.5 V/us, 2.25 V to 6 V, ±1.125V and ±3V, 5 Pins, SOT-23 - Tape and Reel (Alt: ISL28134FHZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
ISL28134FHZ-T7
|
Avnet Silica | Operational Amplifier, 1 Channel, 3.5 MHz, 1.5 V/us, 2.25 V to 6 V, �1.125V and �3V, 5 Pins, SOT-23 (Alt: ISL28134FHZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 5V Ultra Low Noise, Zero Drift Rail-to-Rail Precis Op Amp | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 3070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28134FHZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28134FHZ-T7
Renesas Electronics Corporation
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 3.4 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 1.6 mm |