-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6870
|
Newark | Opamp, 3.5Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:2.25V To 6V, ± 1.125V To ± 3V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Auto-Zeroed, Product Range:- Rohs Compliant: Yes |Renesas ISL28134FHZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
92T9020
|
Newark | Isl28134Fhz Pb-Free 5V Ultra Low Noise, Zero Drift Rail-Rail/Tape & Reel Rohs Compliant: Yes |Renesas ISL28134FHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28134FHZ-T7ACT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 80 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23654 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
ISL28134FHZ-T7A
|
Avnet Americas | OP Amp Single GP R-R I/O ±3V/6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL28134FHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 75014500 Factory Stock |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
968-ISL28134FHZ-T7A
|
Mouser Electronics | Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE RAIL RoHS: Compliant | 2220 |
|
$2.5200 / $3.6100 | Buy Now |
|
Future Electronics | ISL28134 Series 5 V 3.5 MHz 1.5 V/µs Rail - Rail Operational Amplifier - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.4900 / $2.5800 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Container: Tape & Reel (TR) | 23654 |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
ISL28134FHZ-T7A
|
Avnet Americas | OP Amp Single GP R-R I/O ±3V/6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL28134FHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 75014500 Factory Stock |
|
$2.4130 / $2.7550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 945 |
|
$3.9320 / $4.3688 | Buy Now |
DISTI #
ISL28134FHZ-T7A
|
Avnet Silica | OP Amp Single GP R-R I/O �3V/6V 5-Pin SOT-23 T/R (Alt: ISL28134FHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28134FHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28134FHZ-T7A
Renesas Electronics Corporation
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 3.4 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 1.6 mm |