Part Details for ISL28207FBZ by Intersil Corporation
Overview of ISL28207FBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28207FBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Dual, Low Noise Operational Amplifier Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 64 |
|
RFQ |
Part Details for ISL28207FBZ
ISL28207FBZ CAD Models
ISL28207FBZ Part Data Attributes
|
ISL28207FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28207FBZ
Intersil Corporation
Precision Dual Low Noise Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.32 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000000 | |
Width | 3.9 mm |
Alternate Parts for ISL28207FBZ
This table gives cross-reference parts and alternative options found for ISL28207FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28207FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28207FBZ-T7 | Precision Dual Low Noise Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-T7 |
ISL28207FBZ-T13 | Precision Dual Low Noise Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-T13 |
ISL28207FBZ-T7A | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-T7A |
ISL28207FBZ-T13 | Precision Dual Low Noise Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-T13 |
ISL28207FBZ-13 | DUAL OP-AMP, 140uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-13 |
ISL28207FBZ-13 | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-13 |