-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual Low Noise Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9283
|
Newark | Isl28207Fbz Pb-Free Dual Precision Micropower Operational Am/Tube Rohs Compliant: Yes |Renesas ISL28207FBZ Min Qty: 970 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
ISL28207FBZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 970 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6583 | Buy Now |
DISTI #
ISL28207FBZ
|
Avnet Americas | OP Amp Dual GP ±20V/40V 8-Pin SOIC N - Rail/Tube (Alt: ISL28207FBZ) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
968-ISL28207FBZ
|
Mouser Electronics | Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM RoHS: Compliant | 0 |
|
$2.6000 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
DISTI #
ISL28207FBZ
|
Avnet Silica | OP Amp Dual GP �20V/40V 8-Pin SOIC N (Alt: ISL28207FBZ) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28207FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28207FBZ
Renesas Electronics Corporation
Precision Dual Low Noise Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.32 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28207FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28207FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28207FBZ-T13 | Precision Dual Low Noise Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-T13 |
ISL28207FBZ-T7 | Precision Dual Low Noise Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-T7 |
ISL28207FBZ-T13 | Precision Dual Low Noise Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-T13 |
ISL28207FBZ-T | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-T |
ISL28207FBZ-T7A | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28207FBZ vs ISL28207FBZ-T7A |
ISL28207FBZ-13 | DUAL OP-AMP, 140uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | Intersil Corporation | ISL28207FBZ vs ISL28207FBZ-13 |