Part Details for ISL28208FBZ-T13 by Intersil Corporation
Overview of ISL28208FBZ-T13 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28208FBZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL28208FBZ-T13-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 103 Container: Bulk MARKETPLACE PRODUCT |
32744 In Stock |
|
$2.9300 | Buy Now |
|
Rochester Electronics | ISL28208 - Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 32744 |
|
$2.5200 / $2.9600 | Buy Now |
Part Details for ISL28208FBZ-T13
ISL28208FBZ-T13 CAD Models
ISL28208FBZ-T13 Part Data Attributes
|
ISL28208FBZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28208FBZ-T13
Intersil Corporation
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 89000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ISL28208FBZ-T13
This table gives cross-reference parts and alternative options found for ISL28208FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28208FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28208FBZ-T13 | 40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T13 |
ISL28208FBZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ |
ISL28208FBZ | 40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ |
ISL28208FBZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7 |
ISL28208FBZ-T | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T |
ISL28208FBZ-T7A | 40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7A |
ISL28208FBZ-T7A | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7A |