-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3950
|
Newark | Isl28208Fbz Pb-Free 40V Low Noise Rail-Rail Out Single Suppl/Tape & Reel Rohs Compliant: Yes |Renesas ISL28208FBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 / $3.7400 | Buy Now |
DISTI #
ISL28208FBZ-T7ACT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
ISL28208FBZ-T7A
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
DISTI #
968-ISL28208FBZ-T7A
|
Mouser Electronics | Precision Amplifiers ISL28208FBZ 40V LW N RAIL OUT SNG SUPP RoHS: Compliant | 0 |
|
$4.0700 / $7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 250 |
|
$3.9127 / $7.1600 | Buy Now |
DISTI #
ISL28208FBZ-T7A
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 250 |
|
$7.6873 / $8.1717 | Buy Now |
DISTI #
ISL28208FBZ-T7A
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7846 / $4.3210 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28208FBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28208FBZ-T7A
Renesas Electronics Corporation
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Common-mode Reject Ratio-Nom | 112 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28208FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28208FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28208FBZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T7A vs ISL28208FBZ |
ISL28208FBZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T7A vs ISL28208FBZ-T7 |
ISL28208FBZ-T7A | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T7A vs ISL28208FBZ-T7A |
ISL28208FBZ-T | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FBZ-T7A vs ISL28208FBZ-T |
ISL28208FBZ-T1 | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FBZ-T7A vs ISL28208FBZ-T1 |