-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X1632
|
Newark | Instrument Amplifier, 2.3Mhz, 135Db, Tssop-14, No. Of Channels:1Channels, Input Offset Voltage:0.6Μv, Gain Bandwidth Product:2.3Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Cmrr:135Db Rohs Compliant: Yes |Renesas ISL28635FVZ Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL28635FVZ-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
689 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
ISL28635FVZ
|
Avnet Americas | SP Amp INSTR Amp Single ±2.75V 5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28635FVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 576 Factory Stock |
|
$3.4671 / $3.9585 | Buy Now |
DISTI #
968-ISL28635FVZ
|
Mouser Electronics | Instrumentation Amplifiers 5V Instrumentation Zero-Drift Op-Amp RoHS: Compliant | 0 |
|
$3.7300 / $6.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tube | 0Tube |
|
$3.3300 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP Min Qty: 1 Container: Tube | 689 |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
ISL28635FVZ
|
Avnet Americas | SP Amp INSTR Amp Single ±2.75V 5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28635FVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 576 Factory Stock |
|
$3.4671 / $3.9585 | Buy Now |
DISTI #
ISL28635FVZ
|
Avnet Americas | SP Amp INSTR Amp Single ±2.75V 5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28635FVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 576 Factory Stock |
|
$3.4671 / $3.9585 | Buy Now |
DISTI #
ISL28635FVZ
|
Avnet Silica | SP Amp INSTR Amp Single �2.75V 5.5V 14-Pin TSSOP (Alt: ISL28635FVZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28635FVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28635FVZ
Renesas Electronics Corporation
5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL28635FVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28635FVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28635FVZ-T13 | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier, TSSOP, /Reel | Renesas Electronics Corporation | ISL28635FVZ vs ISL28635FVZ-T13 |