-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2847
|
Newark | Isl29023Iroz Pb-Free Low Power Digital Output Light Sensor W/Tape & Reel Rohs Compliant: Yes |Renesas ISL29023IROZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08X4552
|
Newark | Sensor, Ambient Light, Digital, 6-Odfn, Sensor Output:I2C Digital, Wavelength Of Peak Sensitivity:540Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:6Pins, Operating Rohs Compliant: Yes |Renesas ISL29023IROZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2358202
|
element14 Asia-Pacific | SENSOR, AMBIENT LIGHT, DIGITAL, 6-ODFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4045 / $2.9560 | Buy Now |
DISTI #
2358202RL
|
element14 Asia-Pacific | SENSOR, AMBIENT LIGHT, DIGITAL, 6-ODFN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4045 / $1.6030 | Buy Now |
DISTI #
2358202
|
Farnell | SENSOR, AMBIENT LIGHT, DIGITAL, 6-ODFN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1307 / $3.6096 | Buy Now |
DISTI #
2358202RL
|
Farnell | SENSOR, AMBIENT LIGHT, DIGITAL, 6-ODFN RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$2.1307 | Buy Now |
|
Perfect Parts Corporation | 399 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29023IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29023IROZ-T7
Renesas Electronics Corporation
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Package Description | ODFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.2X2.1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL29023IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29023IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL29023IROZ-T7S2378 | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | ISL29023IROZ-T7 vs ISL29023IROZ-T7S2378 |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt; AddressSelectionPins::No; Temp Range: -40° to 85°C | Intersil Corporation | ISL29023IROZ-T7 vs ISL29023IROZ-T7 |