-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL3034EIRTZ-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1149 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
ISL3034EIRTZ
|
Avnet Americas | Logic Level Translator 16-Pin TQFN-EP Tube - Rail/Tube (Alt: ISL3034EIRTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 13200 Factory Stock |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
968-ISL3034EIRTZ
|
Mouser Electronics | Translation - Voltage Levels HEX LVL SHIFTER W/EN PIN -40C TO 85C 16L RoHS: Compliant | 1141 |
|
$1.3900 / $1.7900 | Buy Now |
|
Future Electronics | ISL3034 Series Hex Channel 100 Mbps Logic Level Translator - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4900 / $1.6900 | Buy Now |
|
Renesas Electronics America | IC TRNSLTR BIDIRECTIONAL 16TQFN Min Qty: 100 Container: Tube | 1149 |
|
$1.3962 / $2.1271 | Buy Now |
DISTI #
ISL3034EIRTZ
|
Avnet Americas | Logic Level Translator 16-Pin TQFN-EP Tube - Rail/Tube (Alt: ISL3034EIRTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 13200 Factory Stock |
|
$1.3716 / $1.5660 | Buy Now |
DISTI #
ISL3034EIRTZ
|
Avnet Silica | (Alt: ISL3034EIRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3034EIRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3034EIRTZ
Renesas Electronics Corporation
4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | |
Delay-Max | 6.5 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | CMOS TO ECL TRANSLATOR | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.2 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |