-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7139
|
Newark | Rs422,rs485, 5.5V, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Renesas ISL31491EIBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL31491EIBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$3.8405 / $5.2200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Container: Cut Tape (CT) | 200 |
|
$3.8405 / $5.2200 | Buy Now |
|
Rochester Electronics | ISL31491E - ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range RoHS: Compliant Status: Obsolete Min Qty: 1 | 2450 |
|
$1.4900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31491EIBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31491EIBZ-T7A
Renesas Electronics Corporation
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL31491EIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31491EIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31491EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31491EIBZ-T7A vs ISL31491EIBZ |
ISL31495EIBZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel | Renesas Electronics Corporation | ISL31491EIBZ-T7A vs ISL31495EIBZ-T |
ISL31491EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Tube | Renesas Electronics Corporation | ISL31491EIBZ-T7A vs ISL31491EIBZ |
ISL31495EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31491EIBZ-T7A vs ISL31495EIBZ |
ISL31491EIBZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel | Renesas Electronics Corporation | ISL31491EIBZ-T7A vs ISL31491EIBZ-T |
ISL31495EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Tube | Renesas Electronics Corporation | ISL31491EIBZ-T7A vs ISL31495EIBZ |