-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL3152EIBZ-T7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17985 In Stock |
|
$0.8838 / $2.0900 | Buy Now |
DISTI #
ISL3152EIBZ-T7
|
Avnet Americas | Single Line Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R - Tape and Reel (Alt: ISL3152EIBZ-T7) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 8000 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-ISL3152EIBZ-T7
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC6100-ESD ,-40+85, 3V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS RoHS: Compliant | 4961 |
|
$0.9190 / $2.0900 | Buy Now |
|
Future Electronics | RS-485/RS-422 5 V Output 115 kbps ±16 kV ESD Differential Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9000 / $0.9400 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 17985 |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
ISL3152EIBZ-T7
|
Avnet Silica | (Alt: ISL3152EIBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3152EIBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3152EIBZ-T7
Renesas Electronics Corporation
5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Description | The ISL315xE family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The devices withstand ±16. 5kV IEC61000-4- 2 ESD strikes without latch-up. The large output voltage of 3. 1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology. These devices possess less than 125μA bus input currents, thus constituting a true 1/8 unit load. The high output drive combined wit | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL3152EIBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3152EIBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3152EIBZ-T | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T7 vs ISL3152EIBZ-T |
ISL3152EIBZ | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL3152EIBZ-T7 vs ISL3152EIBZ |
ISL3152EIBZ-T7A | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T7 vs ISL3152EIBZ-T7A |