ISL3152EIBZ
Description: 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Tube

Overview of ISL3152EIBZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3152EIBZ-T7 Renesas Electronics Corporation 5V, RS-485/RS-422 Differential Transceiver
ISL3152EIBZ Renesas Electronics Corporation 5V, RS-485/RS-422 Differential Transceiver
ISL3152EIBZ-T Renesas Electronics Corporation 5V, RS-485/RS-422 Differential Transceiver

Price & Stock for ISL3152EIBZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M6942
Newark Rs422/Rs485 Transceiver, 5.5V, Soic8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:115Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL3152EIBZ RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,078 $0.9920
  • 2,548 $0.9740
  • 5,096 $0.9560
$0.9560 / $0.9920 Buy Now
DISTI # ISL3152EIBZ-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 523
In Stock
  • 1 $1.4700
  • 10 $1.3170
  • 25 $1.2424
  • 100 $1.0586
  • 250 $0.9940
  • 980 $0.8750
$0.8750 / $1.4700 Buy Now
DISTI # ISL3152EIBZ
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC - Rail/Tube (Alt: ISL3152EIBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube 1037 Factory Stock
  • 1 $1.6600
$1.6600 Buy Now
DISTI # 968-ISL3152EIBZ
Mouser Electronics RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS RoHS: Compliant 2565
  • 1 $1.4700
  • 10 $1.2500
  • 100 $1.0600
  • 250 $0.9940
  • 980 $0.8930
  • 2,940 $0.8750
$0.8750 / $1.4700 Buy Now
Future Electronics RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube 0
Tube
  • 980 $0.8950
  • 1,960 $0.8600
$0.8600 / $0.8950 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube 523
  • 1 $1.4700
  • 10 $1.3170
  • 25 $1.2424
  • 100 $1.0586
  • 250 $0.9940
  • 980 $0.8750
$0.8750 / $1.4700 Buy Now
DISTI # ISL3152EIBZ
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC (Alt: ISL3152EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL3152EIBZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL3152EIBZ by Renesas Electronics Corporation

ISL3152EIBZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1300 ns
Width
3.9 mm
Want to compare parts?
  1. ISL3152EIBZ
    Renesas Electronics Corporation
    5V, RS-485/RS-422 Differential Transceiver, SOICN, /Tube
    VS

Alternate Parts for ISL3152EIBZ

This table gives cross-reference parts and alternative options found for ISL3152EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3152EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL3152EIBZ-T 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel Renesas Electronics Corporation ISL3152EIBZ vs ISL3152EIBZ-T
ISL3152EIBZ 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL3152EIBZ vs ISL3152EIBZ
ISL3152EIBZ-T 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL3152EIBZ vs ISL3152EIBZ-T
Part Number Description Manufacturer Compare
ISL3152EIBZ-T 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel Renesas Electronics Corporation ISL3152EIBZ vs ISL3152EIBZ-T
ISL3152EIUZ 5V, RS-485/RS-422 Differential Transceiver, MSOP, /Tube Renesas Electronics Corporation ISL3152EIBZ vs ISL3152EIUZ
ISL3152EIBZ-T 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL3152EIBZ vs ISL3152EIBZ-T
ISL3152EIBZ 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL3152EIBZ vs ISL3152EIBZ
ISL3152EIUZ-T7A 5V, RS-485/RS-422 Differential Transceiver, MSOP, /Reel Renesas Electronics Corporation ISL3152EIBZ vs ISL3152EIUZ-T7A

Related Parts for ISL3152EIBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3152EIBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3152EIBZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL3152EIBZ would you like to use for your alert(s)?
  • Please alert me when ISL3152EIBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL3152EIBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3152EIBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL3152EIBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3152EIBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3152EIBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: