-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL3156EIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2349 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3156EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R - Tape and Reel (Alt: ISL3156EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3156EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS RoHS: Compliant | 0 |
|
$0.9710 / $2.2000 | Order Now |
|
Future Electronics | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2349 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3156EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R - Tape and Reel (Alt: ISL3156EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3156EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R - Tape and Reel (Alt: ISL3156EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3156EIBZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R (Alt: ISL3156EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2983904RL
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2100 |
|
$1.1280 / $1.4429 | Buy Now |
DISTI #
2983904
|
element14 Asia-Pacific | RS422/RS485 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2100 |
|
$1.1280 / $2.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3156EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3156EIBZ-T
Renesas Electronics Corporation
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL3156EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3156EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3156EIBZ-T7A | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Reel | Renesas Electronics Corporation | ISL3156EIBZ-T vs ISL3156EIBZ-T7A |
ISL3156EIBZ | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3156EIBZ-T vs ISL3156EIBZ |
ISL3156EIBZ | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Tube | Renesas Electronics Corporation | ISL3156EIBZ-T vs ISL3156EIBZ |
ISL3156EIBZ-T | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3156EIBZ-T vs ISL3156EIBZ-T |