-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8530
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL3179EIRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1207 |
|
$2.0900 / $3.3400 | Buy Now |
DISTI #
60M3579
|
Newark | Rs422,rs485, 3.6V, Dfn-10, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Dfn, Msl:- Rohs Compliant: Yes |Renesas ISL3179EIRZ Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
ISL3179EIRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 100 Lead time: 18 Weeks Container: Tube |
1500 In Stock |
|
$1.2625 / $1.3983 | Buy Now |
DISTI #
ISL3179EIRZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP - Rail/Tube (Alt: ISL3179EIRZ) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
968-ISL3179EIRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS RoHS: Compliant | 3744 |
|
$1.3000 / $3.2100 | Buy Now |
|
Future Electronics | RS-422/RS-485 Interface IC ISL3179E 1/2 DUPLX 3V 32MBPS RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4100 / $1.5100 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 100 Container: Tube | 2793 |
|
$1.2625 / $1.3983 | Buy Now |
DISTI #
ISL3179EIRZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP - Rail/Tube (Alt: ISL3179EIRZ) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
ISL3179EIRZ
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 40Mbps Min Qty: 1 | 100 |
|
$2.0600 / $3.2800 | Buy Now |
DISTI #
ISL3179EIRZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP - Rail/Tube (Alt: ISL3179EIRZ) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3179EIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3179EIRZ
Renesas Electronics Corporation
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 16.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |