-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel, TQFP-EP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4549
|
Newark | Isl34341Inz Wsvga 24-Bit Long-Reach Video Serdes W/ Bidirect/Tray Rohs Compliant: Yes |Renesas ISL34341INZ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 | Buy Now |
DISTI #
ISL34341INZ-ND
|
DigiKey | IC VIDEO SERDES LONG 64TQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
798 In Stock |
|
$17.0907 / $22.7500 | Buy Now |
DISTI #
ISL34341INZ
|
Avnet Americas | Serialiser/Deserialiser, LVCMOS, 64 Pins, TQFP-EP - Trays (Alt: ISL34341INZ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 1 Days Container: Tray | 148 Factory Stock |
|
$14.8209 / $16.9215 | Buy Now |
DISTI #
968-ISL34341INZ
|
Mouser Electronics | Serializers & Deserializers - Serdes ISL34341INZ WSVGA 24-BIT LNG-REACH VID RoHS: Compliant | 438 |
|
$17.0900 / $22.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$14.2400 | Buy Now |
|
Renesas Electronics America | IC VIDEO SERDES LONG 64TQFP Min Qty: 1 Container: Tray | 798 |
|
$17.0907 / $22.7500 | Buy Now |
DISTI #
ISL34341INZ
|
Avnet Silica | Serialiser/Deserialiser, LVCMOS, 64 Pins, TQFP-EP (Alt: ISL34341INZ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL34341INZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL34341INZ
Renesas Electronics Corporation
WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel, TQFP-EP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP-EP | |
Package Description | HTFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 3 AND 3.6 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ISL34341INZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL34341INZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL34341INZ | WSVGA 24-Bit Long-Reach Video SERDES with Bi-directional Side-Channel; TQFP64; Temp Range: -40° to 85°C | Intersil Corporation | ISL34341INZ vs ISL34341INZ |
ISL34341INZ-T13 | WSVGA 24-Bit Long-Reach Video SERDES with Bi-directional Side-Channel; TQFP64; Temp Range: -40° to 85°C | Intersil Corporation | ISL34341INZ vs ISL34341INZ-T13 |